180 pF ±10% 2000V (2kV) Ceramic Capacitor Y5P (B) Nonstandard SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
180 pF ±10% 2000V (2kV) Ceramic Capacitor Y5P (B) Nonstandard SMD
Panasonic MLCC Alternative Solutions | Digi-Key Daily

ECK-T3D181KB

DigiKey Part Number
PCC2095TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECK-T3D181KB
Description
CAP CER 180PF 2KV Y5P SMD
Customer Reference
Detailed Description
180 pF ±10% 2000V (2kV) Ceramic Capacitor Y5P (B) Nonstandard SMD
Datasheet
 Datasheet
EDA/CAD Models
ECK-T3D181KB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-25°C ~ 105°C
Mfr
Features
High Voltage
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Obsolete
Package / Case
Nonstandard SMD
Capacitance
Size / Dimension
0.280" L x 0.248" W (7.10mm x 6.30mm)
Tolerance
±10%
Thickness (Max)
0.110" (2.80mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.