Upgrade
Upgrade
Similar



ECK-NVS102ME | |
|---|---|
DigiKey Part Number | P11418TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECK-NVS102ME |
Description | CAP CER 1000PF 440VAC Y5U RADIAL |
Customer Reference | |
Detailed Description | 1000 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | ECK-NVS102ME Models |
Category | Ratings X1, Y2 |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Box (TB) | Package / Case Radial, Disc |
Part Status Obsolete | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.472" (12.00mm) |
Tolerance ±20% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
Operating Temperature -25°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VY2102M29Y5UG6TV7 | Vishay Beyschlag/Draloric/BC Components | 8.788 | 56-VY2102M29Y5UG6TV7CT-ND | 0,34000 € | Upgrade |
| VY2102M29Y5US6UV5 | Vishay Beyschlag/Draloric/BC Components | 0 | VY2102M29Y5US6UV5-ND | 0,08483 € | Upgrade |
| C901U102MYWDBA7317 | KEMET | 517 | 399-9465-1-ND | 0,22000 € | Similar |



