ECK-DNA472ME is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Murata Electronics
In Stock: 912
Unit Price: 1,31000 €
Datasheet

Similar


Murata Electronics
In Stock: 0
Unit Price: 1,31000 €
Datasheet
4700 pF ±20% 250V Ceramic Capacitor Y5U (E) Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4700 pF ±20% 250V Ceramic Capacitor Y5U (E) Radial, Disc
Panasonic MLCC Alternative Solutions | Digi-Key Daily

ECK-DNA472ME

DigiKey Part Number
P10454-ND
Manufacturer
Manufacturer Product Number
ECK-DNA472ME
Description
CAP CER 4700PF 250VAC Y5U RADIAL
Customer Reference
Detailed Description
4700 pF ±20% 250V Ceramic Capacitor Y5U (E) Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
ECK-DNA472ME Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
X1, Y1
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial, Disc
Part Status
Obsolete
Size / Dimension
0.630" Dia (16.00mm)
Capacitance
Height - Seated (Max)
0.748" (19.00mm)
Tolerance
±20%
Lead Spacing
0.394" (10.00mm)
Voltage - Rated
Lead Style
Straight
Temperature Coefficient
Base Product Number
Operating Temperature
-25°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DE1E3RB472MA4BR01FMurata Electronics912DE1E3RB472MA4BR01F-ND1,31000 €Similar
DE1E3RB472MJ4BR01FMurata Electronics0DE1E3RB472MJ4BR01F-ND1,31000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes