Similar
Similar



ECK-DNA332ME | |
|---|---|
DigiKey Part Number | P10453-ND |
Manufacturer | |
Manufacturer Product Number | ECK-DNA332ME |
Description | CAP CER 3300PF 250VAC Y5U RADIAL |
Customer Reference | |
Detailed Description | 3300 pF ±20% 250V Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | ECK-DNA332ME Models |
Category | Ratings X1, Y1 |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial, Disc |
Part Status Obsolete | Size / Dimension 0.512" Dia (13.00mm) |
Capacitance | Height - Seated (Max) 0.630" (16.00mm) |
Tolerance ±20% | Lead Spacing 0.394" (10.00mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DE1E3RB332MA4BR01F | Murata Electronics | 0 | DE1E3RB332MA4BR01F-ND | 0,26080 € | Similar |
| DE1E3RB332MJ4BR01F | Murata Electronics | 124 | 490-DE1E3RB332MJ4BR01F-ND | 1,21000 € | Similar |


