Similar
Similar



ECK-DNA102MB | |
|---|---|
DigiKey Part Number | P10450-ND |
Manufacturer | |
Manufacturer Product Number | ECK-DNA102MB |
Description | CAP CER 1000PF 250VAC Y5P RADIAL |
Customer Reference | |
Detailed Description | 1000 pF ±20% 250V Ceramic Capacitor Y5P (B) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | ECK-DNA102MB Models |
Category | Ratings X1, Y1 |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial, Disc |
Part Status Obsolete | Size / Dimension 0.433" Dia (11.00mm) |
Capacitance | Height - Seated (Max) 0.551" (14.00mm) |
Tolerance ±20% | Lead Spacing 0.394" (10.00mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DE1E3RB102MA4BR01F | Murata Electronics | 1.840 | DE1E3RB102MA4BR01F-ND | 0,84000 € | Similar |
| DE1E3RB102MJ4BR01F | Murata Electronics | 0 | DE1E3RB102MJ4BR01F-ND | 0,24456 € | Similar |


