ECK-DNA101MB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Murata Electronics
In Stock: 401
Unit Price: 0,80000 €
Datasheet

Similar


Murata Electronics
In Stock: 0
Unit Price: 0,13778 €
Datasheet
100 pF ±20% 250V Ceramic Capacitor Y5P (B) Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 pF ±20% 250V Ceramic Capacitor Y5P (B) Radial, Disc
Panasonic MLCC Alternative Solutions | Digi-Key Daily

ECK-DNA101MB

DigiKey Part Number
P10446-ND
Manufacturer
Manufacturer Product Number
ECK-DNA101MB
Description
CAP CER 100PF 250VAC Y5P RADIAL
Customer Reference
Detailed Description
100 pF ±20% 250V Ceramic Capacitor Y5P (B) Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
ECK-DNA101MB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
X1, Y1
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial, Disc
Part Status
Obsolete
Size / Dimension
0.433" Dia (11.00mm)
Capacitance
Height - Seated (Max)
0.551" (14.00mm)
Tolerance
±20%
Lead Spacing
0.394" (10.00mm)
Voltage - Rated
Lead Style
Straight
Temperature Coefficient
Base Product Number
Operating Temperature
-25°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DE1B3RB101KA4BR01FMurata Electronics401DE1B3RB101KA4BR01F-ND0,80000 €Similar
DE1B3RB101KJ4BR01FMurata Electronics0DE1B3RB101KJ4BR01F-ND0,13778 €Similar
Obsolete
This product is no longer manufactured. View Substitutes