


ECK-DGL102ME | |
|---|---|
DigiKey Part Number | P4490-ND |
Manufacturer | |
Manufacturer Product Number | ECK-DGL102ME |
Description | CAP CER 1000PF 250VAC Y5U RADIAL |
Customer Reference | |
Detailed Description | 1000 pF ±20% 250V Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | ECK-DGL102ME Models |
Category | Operating Temperature -25°C ~ 85°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial, Disc |
Part Status Obsolete | Size / Dimension 0.354" Dia (9.00mm) |
Capacitance | Height - Seated (Max) 0.472" (12.00mm) |
Tolerance ±20% | Lead Spacing 0.295" (7.50mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |

