


ECK-D3D472KBP | |
|---|---|
DigiKey Part Number | P4494A-ND |
Manufacturer | |
Manufacturer Product Number | ECK-D3D472KBP |
Description | CAP CER 4700PF 2KV Y5P RADIAL |
Customer Reference | |
Detailed Description | 4700 pF ±10% 2000V (2kV) Ceramic Capacitor Y5P (B) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | ECK-D3D472KBP Models |
Category | Features High Voltage |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial, Disc |
Part Status Obsolete | Size / Dimension 0.984" Dia (25.00mm) |
Capacitance | Height - Seated (Max) 1.142" (29.00mm) |
Tolerance ±10% | Lead Spacing 0.394" (10.00mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
Operating Temperature -25°C ~ 125°C |

