Upgrade
Similar



ECK-ATS472ME | |
|---|---|
DigiKey Part Number | P10465-ND |
Manufacturer | |
Manufacturer Product Number | ECK-ATS472ME |
Description | CAP CER 4700PF 440VAC Y5U RADIAL |
Customer Reference | |
Detailed Description | 4700 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | ECK-ATS472ME Models |
Category | Ratings X1, Y2 |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial, Disc |
Part Status Obsolete | Size / Dimension 0.591" Dia (15.00mm) |
Capacitance | Height - Seated (Max) 0.709" (18.00mm) |
Tolerance ±20% | Lead Spacing 0.394" (10.00mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
Operating Temperature -25°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VY2472M49Y5US63V0 | Vishay Beyschlag/Draloric/BC Components | 0 | VY2472M49Y5US63V0-ND | 0,45000 € | Upgrade |
| C967U472MYWDBA7317 | KEMET | 3.312 | 399-9531-1-ND | 0,46000 € | Similar |



