Upgrade
Similar
Similar



ECK-ATS152ME | |
|---|---|
DigiKey Part Number | P10462-ND |
Manufacturer | |
Manufacturer Product Number | ECK-ATS152ME |
Description | CAP CER 1500PF 440VAC Y5U RADIAL |
Customer Reference | |
Detailed Description | 1500 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | ECK-ATS152ME Models |
Category | Ratings X1, Y2 |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial, Disc |
Part Status Obsolete | Size / Dimension 0.354" Dia (9.00mm) |
Capacitance | Height - Seated (Max) 0.512" (13.00mm) |
Tolerance ±20% | Lead Spacing 0.295" (7.50mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
Operating Temperature -25°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VY2152M31Y5US63V7 | Vishay Beyschlag/Draloric/BC Components | 0 | BC2355-ND | 0,41000 € | Upgrade |
| C921U152MYWDBA7317 | KEMET | 0 | 399-9498-3-ND | 0,08066 € | Similar |
| C927U152MYWDBA7317 | KEMET | 0 | 399-9506-3-ND | 0,08066 € | Similar |




