ECK-ANA471MB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,06875 €
Datasheet
470 pF ±20% 440VAC Ceramic Capacitor Y5P (B) Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 pF ±20% 440VAC Ceramic Capacitor Y5P (B) Radial, Disc
Panasonic MLCC Alternative Solutions | Digi-Key Daily

ECK-ANA471MB

DigiKey Part Number
P9524-ND
Manufacturer
Manufacturer Product Number
ECK-ANA471MB
Description
CAP CER 470PF 440VAC Y5P RADIAL
Customer Reference
Detailed Description
470 pF ±20% 440VAC Ceramic Capacitor Y5P (B) Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
ECK-ANA471MB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
X1, Y1
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial, Disc
Part Status
Obsolete
Size / Dimension
0.433" Dia (11.00mm)
Capacitance
Height - Seated (Max)
0.591" (15.00mm)
Tolerance
±20%
Lead Spacing
0.394" (10.00mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Base Product Number
Operating Temperature
-25°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VY1471M31Y5UQ6XT0Vishay Beyschlag/Draloric/BC Components0VY1471M31Y5UQ6XT0-ND0,06875 €Similar
Obsolete
This product is no longer manufactured. View Substitutes