Similar



ECK-ANA221MB | |
|---|---|
DigiKey Part Number | P9523-ND |
Manufacturer | |
Manufacturer Product Number | ECK-ANA221MB |
Description | CAP CER 220PF 440VAC Y5P RADIAL |
Customer Reference | |
Detailed Description | 220 pF ±20% 440VAC Ceramic Capacitor Y5P (B) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | ECK-ANA221MB Models |
Category | Ratings X1, Y1 |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial, Disc |
Part Status Obsolete | Size / Dimension 0.433" Dia (11.00mm) |
Capacitance | Height - Seated (Max) 0.591" (15.00mm) |
Tolerance ±20% | Lead Spacing 0.394" (10.00mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
Operating Temperature -25°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VY1221K31Y5SQ6XT0 | Vishay Beyschlag/Draloric/BC Components | 0 | VY1221K31Y5SQ6XT0-ND | 0,07457 € | Similar |


