


ECK-AHD471KB | |
|---|---|
DigiKey Part Number | P12179-ND |
Manufacturer | |
Manufacturer Product Number | ECK-AHD471KB |
Description | CAP CER 470PF 2KV Y5P RADIAL |
Customer Reference | |
Detailed Description | 470 pF ±10% 2000V (2kV) Ceramic Capacitor Y5P (B) Radial, Disc |
Category | Features High Voltage |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial, Disc |
Part Status Obsolete | Size / Dimension 0.354" Dia (9.00mm) |
Capacitance | Height - Seated (Max) 0.512" (13.00mm) |
Tolerance ±10% | Lead Spacing 0.295" (7.50mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
Operating Temperature -25°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S471K33Y5PR63K6R | Vishay Beyschlag/Draloric/BC Components | 0 | S471K33Y5PR63K6R-ND | 0,17194 € | Upgrade |
| S471K33Y5PR63K7R | Vishay Beyschlag/Draloric/BC Components | 13.439 | 1287PH-ND | 0,33000 € | Upgrade |
| S471K33Y5PR65K7R | Vishay Beyschlag/Draloric/BC Components | 0 | S471K33Y5PR65K7R-ND | 0,07408 € | Upgrade |
| S471K29Y5PP63K5R | Vishay Beyschlag/Draloric/BC Components | 13.082 | 1286PH-ND | 0,29000 € | Similar |
| S471K29Y5PP63L5R | Vishay Beyschlag/Draloric/BC Components | 0 | S471K29Y5PP63L5R-ND | 0,06057 € | Similar |




