Similar



ECK-AHD221KB | |
|---|---|
DigiKey Part Number | P12177-ND |
Manufacturer | |
Manufacturer Product Number | ECK-AHD221KB |
Description | CAP CER 220PF 2KV Y5P RADIAL |
Customer Reference | |
Detailed Description | 220 pF ±10% 2000V (2kV) Ceramic Capacitor Y5P (B) Radial, Disc |
Category | Features High Voltage |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial, Disc |
Part Status Obsolete | Size / Dimension 0.276" Dia (7.00mm) |
Capacitance | Height - Seated (Max) 0.433" (11.00mm) |
Tolerance ±10% | Lead Spacing 0.295" (7.50mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
Operating Temperature -25°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S221K25Y5PP63K5R | Vishay Beyschlag/Draloric/BC Components | 9.449 | 56-S221K25Y5PP63K5R-ND | 0,34000 € | Similar |


