Similar



ECK-A3F331KBP | |
|---|---|
DigiKey Part Number | P9581-ND |
Manufacturer | |
Manufacturer Product Number | ECK-A3F331KBP |
Description | CAP CER 330PF 3KV Y5P RADIAL |
Customer Reference | |
Detailed Description | 330 pF ±10% 3000V (3kV) Ceramic Capacitor Y5P (B) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | ECK-A3F331KBP Models |
Category | Features High Voltage |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial, Disc |
Part Status Obsolete | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.472" (12.00mm) |
Tolerance ±10% | Lead Spacing 0.295" (7.50mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
Operating Temperature -25°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S331K33Y5PR63K7R | Vishay Beyschlag/Draloric/BC Components | 14.941 | 1281PH-ND | 0,33000 € | Similar |


