Similar



ECK-A3F101KBP | |
|---|---|
DigiKey Part Number | P9575-ND |
Manufacturer | |
Manufacturer Product Number | ECK-A3F101KBP |
Description | CAP CER 100PF 3KV Y5P RADIAL |
Customer Reference | |
Detailed Description | 100 pF ±10% 3000V (3kV) Ceramic Capacitor Y5P (B) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | ECK-A3F101KBP Models |
Category | Features High Voltage |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial, Disc |
Part Status Obsolete | Size / Dimension 0.295" Dia (7.50mm) |
Capacitance | Height - Seated (Max) 0.453" (11.50mm) |
Tolerance ±10% | Lead Spacing 0.295" (7.50mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
Operating Temperature -25°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S101K33Y5PR63K7R | Vishay Beyschlag/Draloric/BC Components | 0 | S101K33Y5PR63K7R-ND | 0,07721 € | Similar |


