


ECK-A3D561KBP | |
|---|---|
DigiKey Part Number | P9562-ND |
Manufacturer | |
Manufacturer Product Number | ECK-A3D561KBP |
Description | CAP CER 560PF 2KV Y5P RADIAL |
Customer Reference | |
Detailed Description | 560 pF ±10% 2000V (2kV) Ceramic Capacitor Y5P (B) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | ECK-A3D561KBP Models |
Category | Features High Voltage |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial, Disc |
Part Status Obsolete | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.472" (12.00mm) |
Tolerance ±10% | Lead Spacing 0.295" (7.50mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
Operating Temperature -25°C ~ 125°C |

