Direct
Direct
Direct
Direct
Upgrade
Upgrade



ECK-A3A681KBP | |
|---|---|
DigiKey Part Number | P9540-ND |
Manufacturer | |
Manufacturer Product Number | ECK-A3A681KBP |
Description | CAP CER 680PF 1KV Y5P RADIAL |
Customer Reference | |
Detailed Description | 680 pF ±10% 1000V (1kV) Ceramic Capacitor Y5P (B) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | ECK-A3A681KBP Models |
Category | Features High Voltage |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial, Disc |
Part Status Obsolete | Size / Dimension 0.276" Dia (7.00mm) |
Capacitance | Height - Seated (Max) 0.433" (11.00mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
Operating Temperature -25°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S681K29Y5PN63J5R | Vishay Beyschlag/Draloric/BC Components | 8.458 | 1293PH-ND | 0,28000 € | Direct |
| S681K29Y5PN6TK7R | Vishay Beyschlag/Draloric/BC Components | 0 | S681K29Y5PN6TK7R-ND | 0,06016 € | Direct |
| S681K29Y5PN6UK5R | Vishay Beyschlag/Draloric/BC Components | 0 | S681K29Y5PN6UK5R-ND | 0,06016 € | Direct |
| S681K29Y5PN6VJ5R | Vishay Beyschlag/Draloric/BC Components | 0 | S681K29Y5PN6VJ5R-ND | 0,06016 € | Direct |
| S681K29Y5PP63K5R | Vishay Beyschlag/Draloric/BC Components | 0 | S681K29Y5PP63K5R-ND | 0,06223 € | Upgrade |



