


ECK-A3A222KBP | |
|---|---|
DigiKey Part Number | P9546-ND |
Manufacturer | |
Manufacturer Product Number | ECK-A3A222KBP |
Description | CAP CER 2200PF 1KV Y5P RADIAL |
Customer Reference | |
Detailed Description | 2200 pF ±10% 1000V (1kV) Ceramic Capacitor Y5P (B) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | ECK-A3A222KBP Models |
Category | Features High Voltage |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial, Disc |
Part Status Obsolete | Size / Dimension 0.472" Dia (12.00mm) |
Capacitance | Height - Seated (Max) 0.630" (16.00mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
Operating Temperature -25°C ~ 125°C |

