Similar



ECK-A3A182KBP | |
|---|---|
DigiKey Part Number | P9545-ND |
Manufacturer | |
Manufacturer Product Number | ECK-A3A182KBP |
Description | CAP CER 1800PF 1KV Y5P RADIAL |
Customer Reference | |
Detailed Description | 1800 pF ±10% 1000V (1kV) Ceramic Capacitor Y5P (B) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | ECK-A3A182KBP Models |
Category | Features High Voltage |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial, Disc |
Part Status Obsolete | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance | Height - Seated (Max) 0.551" (14.00mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
Operating Temperature -25°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S182K33Y5PN63L6R | Vishay Beyschlag/Draloric/BC Components | 12.065 | 1264PH-ND | 0,41000 € | Similar |


