Direct
Direct
Direct
Direct
Upgrade



ECK-A3A152KBP | |
|---|---|
DigiKey Part Number | P9544-ND |
Manufacturer | |
Manufacturer Product Number | ECK-A3A152KBP |
Description | CAP CER 1500PF 1KV Y5P RADIAL |
Customer Reference | |
Detailed Description | 1500 pF ±10% 1000V (1kV) Ceramic Capacitor Y5P (B) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | ECK-A3A152KBP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.374" Dia (9.50mm) | |
Height - Seated (Max) | 0.532" (13.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads | |
Base Product Number |




