ECJ-ZEC1E020C is Obsolete and no longer manufactured.
Available Substitutes:

Direct


YAGEO
In Stock: 9.090
Unit Price: 0,09000 €
Datasheet

Upgrade


YAGEO
In Stock: 9.546
Unit Price: 0,09000 €
Datasheet

Upgrade


YAGEO
In Stock: 29.234
Unit Price: 0,09000 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,09000 €
Datasheet

Upgrade


Murata Electronics
In Stock: 11.259
Unit Price: 0,09000 €
Datasheet
2 pF ±0.25pF 25V Ceramic Capacitor C0K 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 pF ±0.25pF 25V Ceramic Capacitor C0K 0201 (0603 Metric)
Panasonic MLCC Alternative Solutions | Digi-Key Daily

ECJ-ZEC1E020C

DigiKey Part Number
PCC2104TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECJ-ZEC1E020C
Description
CAP CER 2PF 25V C0K 0201
Customer Reference
Detailed Description
2 pF ±0.25pF 25V Ceramic Capacitor C0K 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ECJ-ZEC1E020C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Obsolete
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±0.25pF
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC0201CRNPO8BN2R0YAGEO9.090311-3669-1-ND0,09000 €Direct
CC0201BRNPO8BN2R0YAGEO9.546311-3661-1-ND0,09000 €Upgrade
CC0201BRNPO9BN2R0YAGEO29.234311-3293-1-ND0,09000 €Upgrade
CC0201CRNPO9BN2R0YAGEO0311-3306-1-ND0,09000 €Upgrade
GRM0335C1H2R0BA01DMurata Electronics11.259490-11318-1-ND0,09000 €Upgrade
Obsolete
This product is no longer manufactured. View Substitutes