Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent



ECJ-ZEC1C820J | |
|---|---|
DigiKey Part Number | PCC2123TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ECJ-ZEC1C820J |
Description | CAP CER 82PF 16V C0G/NP0 0201 |
Customer Reference | |
Detailed Description | 82 pF ±5% 16V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECJ-ZEC1C820J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±5% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0201C820J3GACTU | KEMET | 29.800 | 399-14265-1-ND | 0,08000 € | Upgrade |
| C0603C0G1H820J030BA | TDK | 38.089 | 445-1785-1-ND | 0,08000 € | Upgrade |
| CC0201JRNPO8BN820 | YAGEO | 29.088 | 311-1395-1-ND | 0,08000 € | Upgrade |
| CC0201JRNPO9BN820 | YAGEO | 15.172 | 311-3684-1-ND | 0,08000 € | Upgrade |
| GRM0335C1H820GA01D | Murata Electronics | 168.850 | 490-13330-1-ND | 0,08000 € | Upgrade |








