ECJ-ZEB1H221K is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Murata Electronics
In Stock: 242.699
Unit Price: 0,09000 €
Datasheet

Similar


Murata Electronics
In Stock: 122.142
Unit Price: 0,09000 €
Datasheet

Similar


Murata Electronics
In Stock: 573.677
Unit Price: 0,09000 €
Datasheet

Similar


Taiyo Yuden
In Stock: 0
Unit Price: 0,00559 €
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: 0,00316 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 85.030
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,00319 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 39.816
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


TDK
In Stock: 48.861
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 14.940
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 7.129
Unit Price: 0,32000 €
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 0,00326 €
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 0,00326 €
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 0,01221 €
Datasheet
220 pF ±10% 50V Ceramic Capacitor X7R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 pF ±10% 50V Ceramic Capacitor X7R 0201 (0603 Metric)
Panasonic MLCC Alternative Solutions | Digi-Key Daily

ECJ-ZEB1H221K

DigiKey Part Number
PCC2389TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECJ-ZEB1H221K
Description
CAP CER 220PF 50V X7R 0201
Customer Reference
Detailed Description
220 pF ±10% 50V Ceramic Capacitor X7R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ECJ-ZEB1H221K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes