ECJ-ZEB1A104M is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Murata Electronics
In Stock: 2.498.939
Unit Price: 0,08000 €
Datasheet

Upgrade


TDK
In Stock: 429.275
Unit Price: 0,08000 €
Datasheet

Upgrade


TDK
In Stock: 1.265.305
Unit Price: 0,09000 €
Datasheet

Upgrade


TDK
In Stock: 30.447
Unit Price: 0,09000 €
Datasheet

Upgrade


TDK
In Stock: 816.423
Unit Price: 0,09000 €
Datasheet

Upgrade


TDK
In Stock: 62.949
Unit Price: 0,09000 €
Datasheet

Upgrade


YAGEO
In Stock: 538.435
Unit Price: 0,09000 €
Datasheet

Upgrade


YAGEO
In Stock: 378.351
Unit Price: 0,09000 €
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 1.758.476
Unit Price: 0,09000 €
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 1.529.394
Unit Price: 0,09000 €
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 1.106.059
Unit Price: 0,08000 €
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,00250 €
Datasheet

Upgrade


Murata Electronics
In Stock: 3.308.418
Unit Price: 0,09000 €
Datasheet

Upgrade


Murata Electronics
In Stock: 890.800
Unit Price: 0,09000 €
Datasheet
0.1 µF ±20% 10V Ceramic Capacitor X5R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±20% 10V Ceramic Capacitor X5R 0201 (0603 Metric)
Panasonic MLCC Alternative Solutions | Digi-Key Daily

ECJ-ZEB1A104M

DigiKey Part Number
PCC2424TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECJ-ZEB1A104M
Description
CAP CER 0.1UF 10V X5R 0201
Customer Reference
Detailed Description
0.1 µF ±20% 10V Ceramic Capacitor X5R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ECJ-ZEB1A104M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes