
ECJ-UVC1H101K | |
|---|---|
DigiKey Part Number | P12982TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ECJ-UVC1H101K |
Description | CAP ARRAY 100PF 50V NP0 0504 |
Customer Reference | |
Detailed Description | 100pF Isolated Capacitor 2 Array 50 V C0G, NP0 0504 (1410 Metric) |
Datasheet | Datasheet |
Category | Number of Capacitors 2 |
Manufacturer Panasonic Industry | Circuit Type Isolated |
Series | Temperature Coefficient C0G, NP0 |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 0504 (1410 Metric) |
Capacitance 100pF | Supplier Device Package 0405 (1012 Metric) |
Tolerance ±10% | Size / Dimension 0.054" L x 0.039" W (1.37mm x 1.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.035" (0.90mm) |
Dielectric Material Ceramic | Base Product Number |

