
ECJ-RVB1H103M | |
|---|---|
DigiKey Part Number | P10610TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ECJ-RVB1H103M |
Description | CAP ARRAY 10000PF 50V X7R 1206 |
Customer Reference | |
Detailed Description | 10000pF Isolated Capacitor 4 Array 50 V X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECJ-RVB1H103M Models |
Category | Number of Capacitors 4 |
Manufacturer Panasonic Industry | Circuit Type Isolated |
Series | Temperature Coefficient X7R |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 1206 (3216 Metric) |
Capacitance 10000pF | Supplier Device Package 1206 (3216 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.037" (0.95mm) |
Dielectric Material Ceramic | Base Product Number |

