ECJ-GVB1A225K is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 9.929
Unit Price: 0,20000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 13.860
Unit Price: 0,20000 €
Datasheet

Direct


KEMET
In Stock: 9.187
Unit Price: 0,35000 €
Datasheet

Direct


KEMET
In Stock: 65.471
Unit Price: 0,29000 €
Datasheet

Direct


TDK
In Stock: 128
Unit Price: 0,14000 €
Datasheet

Direct


YAGEO
In Stock: 2.402
Unit Price: 0,18000 €
Datasheet

Direct


YAGEO
In Stock: 6.524
Unit Price: 0,20000 €
Datasheet

Direct


YAGEO
In Stock: 7.082
Unit Price: 0,14000 €
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,01440 €
Datasheet

Direct


Murata Electronics
In Stock: 4.554
Unit Price: 0,28000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,28435 €
Datasheet

Direct


Taiyo Yuden
In Stock: 636.584
Unit Price: 0,14000 €
Datasheet

Direct


Taiyo Yuden
In Stock: 7.757
Unit Price: 0,14000 €
Datasheet

Direct


Vishay Vitramon
In Stock: 11.300
Unit Price: 0,37000 €
Datasheet
2.2 µF ±10% 10V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF ±10% 10V Ceramic Capacitor X5R 0805 (2012 Metric)
Panasonic MLCC Alternative Solutions | Digi-Key Daily

ECJ-GVB1A225K

DigiKey Part Number
PCC2483TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECJ-GVB1A225K
Description
CAP CER 2.2UF 10V X5R 0805
Customer Reference
Detailed Description
2.2 µF ±10% 10V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ECJ-GVB1A225K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes