


ECJ-5YF1V106Z | |
|---|---|
DigiKey Part Number | PCC2183TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ECJ-5YF1V106Z |
Description | CAP CER 10UF 35V Y5V 1812 |
Customer Reference | |
Detailed Description | 10 µF -20%, +80% 35V Ceramic Capacitor Y5V (F) 1812 (4532 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -30°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.175" L x 0.126" W (4.45mm x 3.20mm) |
Tolerance -20%, +80% | Thickness (Max) 0.110" (2.80mm) |
Voltage - Rated | Base Product Number |

