Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade



ECJ-4YB1A106K | |
|---|---|
DigiKey Part Number | PCC2170TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ECJ-4YB1A106K |
Description | CAP CER 10UF 10V X5R 1210 |
Customer Reference | |
Detailed Description | 10 µF ±10% 10V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210X106K100CT | Walsin Technology Corporation | 870 | 1292-1210X106K100CT-ND | 0,25000 € | Direct |
| 1210ZC106KAT2A | KYOCERA AVX | 8.135 | 478-KGM32LR71A106KUCT-ND | 0,69000 € | Direct |
| 1210ZD106KAT2A | KYOCERA AVX | 94 | 478-KGM32JR51A106KUCT-ND | 0,63000 € | Direct |
| C1210C106K8PACTU | KEMET | 14.643 | 399-C1210C106K8PACTUCT-ND | 1,56000 € | Direct |
| CC1210KKX5R6BB106 | YAGEO | 1.899 | 311-2015-1-ND | 0,48000 € | Direct |









