ECJ-3YB1E106K is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TDK
In Stock: 62.588
Unit Price: 0,46000 €
Datasheet

Direct


TDK
In Stock: 17.923
Unit Price: 0,52000 €
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 214.991
Unit Price: 0,23000 €
Datasheet

Direct


Murata Electronics
In Stock: 6.030
Unit Price: 1,07000 €
Datasheet

Direct


Murata Electronics
In Stock: 442.038
Unit Price: 0,37000 €
Datasheet

Direct


Taiyo Yuden
In Stock: 1.095.879
Unit Price: 0,22000 €

Direct


Taiyo Yuden
In Stock: 8.444
Unit Price: 0,90000 €
Datasheet

Upgrade


Knowles Novacap
In Stock: 545
Unit Price: 3,60000 €
Datasheet

Upgrade


KEMET
In Stock: 136.696
Unit Price: 1,14000 €
Datasheet

Upgrade


TDK
In Stock: 126.126
Unit Price: 0,80000 €
Datasheet

Upgrade


TDK
In Stock: 2.643
Unit Price: 0,53000 €
Datasheet

Upgrade


TDK
In Stock: 665.546
Unit Price: 0,52000 €
Datasheet

Upgrade


TDK
In Stock: 99.626
Unit Price: 0,56000 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,39000 €
Datasheet
10 µF ±10% 25V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF ±10% 25V Ceramic Capacitor X5R 1206 (3216 Metric)
Panasonic MLCC Alternative Solutions | Digi-Key Daily

ECJ-3YB1E106K

DigiKey Part Number
PCC2414TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECJ-3YB1E106K
Description
CAP CER 10UF 25V X5R 1206
Customer Reference
Detailed Description
10 µF ±10% 25V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes