ECJ-3YB1A275K is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


KEMET
In Stock: 9.093
Unit Price: 0,93000 €
Datasheet

Upgrade


KEMET
In Stock: 567
Unit Price: 0,93000 €
Datasheet

Similar


KEMET
In Stock: 3.619
Unit Price: 0,61000 €
Datasheet
2.7 µF ±10% 10V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.7 µF ±10% 10V Ceramic Capacitor X5R 1206 (3216 Metric)
Panasonic MLCC Alternative Solutions | Digi-Key Daily

ECJ-3YB1A275K

DigiKey Part Number
PCC1934TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECJ-3YB1A275K
Description
CAP CER 2.7UF 10V X5R 1206
Customer Reference
Detailed Description
2.7 µF ±10% 10V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes