Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade



ECJ-3VB1E184K | |
|---|---|
DigiKey Part Number | PCC1886TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ECJ-3VB1E184K |
Description | CAP CER 0.18UF 25V X7R 1206 |
Customer Reference | |
Detailed Description | 0.18 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 12063C184KAT2A | KYOCERA AVX | 0 | 12063C184KAT2A-ND | 0,08496 € | Direct |
| C1206C184K3RACTU | KEMET | 0 | 399-C1206C184K3RACTUTR-ND | 0,12899 € | Direct |
| VJ1206Y184KXXRW1BC | Vishay Vitramon | 0 | VJ1206Y184KXXRW1BC-ND | 0,10965 € | Direct |
| VJ1206Y184KXXTW1BC | Vishay Vitramon | 0 | VJ1206Y184KXXTW1BC-ND | 0,12004 € | Direct |
| 12063C184JAT2A | KYOCERA AVX | 0 | 12063C184JAT2A-ND | 0,07694 € | Upgrade |





