ECJ-3VB1C184K is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,06652 €
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: 0,12958 €
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: 0,11015 €
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: 0,12059 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,17196 €
Datasheet

Upgrade


KEMET
In Stock: 6.431
Unit Price: 0,49000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,13698 €
Datasheet

Upgrade


YAGEO
In Stock: 32.414
Unit Price: 0,21000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,16342 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,16342 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,16746 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,16028 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,18327 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,18327 €
Datasheet
0.18 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.18 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Panasonic MLCC Alternative Solutions | Digi-Key Daily

ECJ-3VB1C184K

DigiKey Part Number
PCC1873TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECJ-3VB1C184K
Description
CAP CER 0.18UF 16V X7R 1206
Customer Reference
Detailed Description
0.18 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes