Direct
Direct
Direct
Direct
Direct



ECJ-3FF1H105Z | |
|---|---|
DigiKey Part Number | PCC2234TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ECJ-3FF1H105Z |
Description | CAP CER 1UF 50V Y5V 1206 |
Customer Reference | |
Detailed Description | 1 µF -20%, +80% 50V Ceramic Capacitor Y5V (F) 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -30°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance -20%, +80% | Thickness (Max) 0.049" (1.25mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 12065G105ZAT2A | KYOCERA AVX | 28.493 | 478-KGM31NV51H105ZUCT-ND | 0,27000 € | Direct |
| CC1206ZRY5V9BB105 | YAGEO | 7.375 | 311-2013-1-ND | 0,22000 € | Direct |
| CL31F105ZBFNNNE | Samsung Electro-Mechanics | 35.929 | 1276-1204-1-ND | 0,14000 € | Direct |
| CL31F105ZBFNNNF | Samsung Electro-Mechanics | 0 | CL31F105ZBFNNNF-ND | 0,01768 € | Direct |
| GRM31CR71H105KA61L | Murata Electronics | 291.909 | 490-3908-1-ND | 0,21000 € | Direct |





