Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent



ECJ-3FF1E105Z | |
|---|---|
DigiKey Part Number | PCC2472TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ECJ-3FF1E105Z |
Description | CAP CER 1UF 25V Y5V 1206 |
Customer Reference | |
Detailed Description | 1 µF -20%, +80% 25V Ceramic Capacitor Y5V (F) 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECJ-3FF1E105Z Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -30°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance -20%, +80% | Thickness (Max) 0.049" (1.25mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C105Z3VACTU | KEMET | 19.548 | 399-C1206C105Z3VACTUCT-ND | 0,43000 € | Direct |
| CC1206ZPY5V8BB105 | YAGEO | 0 | 13-CC1206ZPY5V8BB105TR-ND | 0,03207 € | Direct |
| CC1206ZRY5V8BB105 | YAGEO | 395 | 311-2012-1-ND | 0,18000 € | Direct |
| 12065G105ZAT2A | KYOCERA AVX | 33.395 | 478-KGM31NV51H105ZUCT-ND | 0,26000 € | Upgrade |
| CC1206ZRY5V9BB105 | YAGEO | 3.375 | 311-2013-1-ND | 0,22000 € | Upgrade |





