ECJ-3FB2A333K is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Knowles Syfer
In Stock: 0
Unit Price: 0,24575 €
Datasheet

Direct


KEMET
In Stock: 1.085
Unit Price: 0,32000 €
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: 0,07820 €
Datasheet

Direct


YAGEO
In Stock: 6.788
Unit Price: 0,17000 €
Datasheet

Direct


Murata Electronics
In Stock: 9.635
Unit Price: 0,22000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,03536 €
Datasheet

Direct


KYOCERA AVX
In Stock: 7.395
Unit Price: 0,21000 €
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: 0,05871 €
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: 0,05243 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,26039 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 5.000
Unit Price: 0,23394 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,26039 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,24575 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,26039 €
Datasheet
0.033 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.033 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Panasonic MLCC Alternative Solutions | Digi-Key Daily

ECJ-3FB2A333K

DigiKey Part Number
PCC2469TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECJ-3FB2A333K
Description
CAP CER 0.033UF 100V X7R 1206
Customer Reference
Detailed Description
0.033 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ECJ-3FB2A333K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.049" (1.25mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes