ECJ-2YF1A475Z is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 13.829
Unit Price: 0,25000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 7.150
Unit Price: 0,25000 €
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: 0,15719 €
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: 0,03424 €
Datasheet

Direct


YAGEO
In Stock: 4.840
Unit Price: 0,19000 €
Datasheet

Direct


YAGEO
In Stock: 3.138
Unit Price: 0,14000 €
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 59.809
Unit Price: 0,15000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 561
Unit Price: 0,31000 €
Datasheet

Upgrade


KEMET
In Stock: 5.382
Unit Price: 0,33000 €
Datasheet

Upgrade


YAGEO
In Stock: 172.181
Unit Price: 0,18000 €
Datasheet
4.7 µF -20%, +80% 10V Ceramic Capacitor Y5V (F) 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µF -20%, +80% 10V Ceramic Capacitor Y5V (F) 0805 (2012 Metric)
Panasonic MLCC Alternative Solutions | Digi-Key Daily

ECJ-2YF1A475Z

DigiKey Part Number
PCC1842TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECJ-2YF1A475Z
Description
CAP CER 4.7UF 10V Y5V 0805
Customer Reference
Detailed Description
4.7 µF -20%, +80% 10V Ceramic Capacitor Y5V (F) 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-30°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Obsolete
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
-20%, +80%
Thickness (Max)
0.049" (1.25mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0805ZG475ZAT2AKYOCERA AVX13.829478-KGM21AV51A475ZUCT-ND0,25000 €Direct
0805ZG475ZAT4AKYOCERA AVX7.150478-KGM21AV51A475ZLCT-ND0,25000 €Direct
C0805C475Z8VACTUKEMET0399-C0805C475Z8VACTUCT-ND0,15719 €Direct
CC0805ZFY5V6BB475YAGEO013-CC0805ZFY5V6BB475TR-ND0,03424 €Direct
CC0805ZKY5V6BB475YAGEO4.840311-1906-1-ND0,19000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes