ECJ-2YB1H563K is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 29.928
Unit Price: 0,11000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,01552 €
Datasheet

Direct


Walsin Technology Corporation
In Stock: 6.982
Unit Price: 0,10000 €
Datasheet

Direct


KEMET
In Stock: 33.716
Unit Price: 0,13000 €
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: 0,12000 €
Datasheet

Direct


Vishay Vitramon
In Stock: 3.800
Unit Price: 0,23000 €
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: 0,04964 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 14.755
Unit Price: 0,24000 €
Datasheet

Upgrade


KEMET
In Stock: 23.255
Unit Price: 0,40000 €
Datasheet

Upgrade


KEMET
In Stock: 7.345
Unit Price: 0,28000 €
Datasheet

Upgrade


KEMET
In Stock: 16.296
Unit Price: 0,29000 €
Datasheet

Upgrade


YAGEO
In Stock: 7.536
Unit Price: 0,15000 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,06806 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,06529 €
Datasheet
0.056 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.056 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Panasonic MLCC Alternative Solutions | Digi-Key Daily

ECJ-2YB1H563K

DigiKey Part Number
PCC1837TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECJ-2YB1H563K
Description
CAP CER 0.056UF 50V X7R 0805
Customer Reference
Detailed Description
0.056 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.049" (1.25mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes