Direct
Direct
Direct
Direct
Direct
Upgrade



ECJ-2VF1C684Z | |
|---|---|
DigiKey Part Number | PCC1848TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ECJ-2VF1C684Z |
Description | CAP CER 0.68UF 16V Y5V 0805 |
Customer Reference | |
Detailed Description | 0.68 µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -30°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance -20%, +80% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0805YG684ZAT2A | KYOCERA AVX | 0 | 0805YG684ZAT2A-ND | 0,11282 € | Direct |
| C0805C684Z4VACTU | KEMET | 0 | 399-C0805C684Z4VACTUTR-ND | 0,12089 € | Direct |
| CC0805ZPY5V7BB684 | YAGEO | 0 | 13-CC0805ZPY5V7BB684TR-ND | 0,02492 € | Direct |
| CC0805ZRY5V7BB684 | YAGEO | 12.780 | 13-CC0805ZRY5V7BB684CT-ND | 0,15000 € | Direct |
| KGM21AR51E684KU | KYOCERA AVX | 165 | 478-KGM21AR51E684KUCT-ND | 0,44000 € | Direct |




