Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade



ECJ-2VC1H180J | |
|---|---|
DigiKey Part Number | PCC180CNTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ECJ-2VC1H180J |
Description | CAP CER 18PF 50V C0G/NP0 0805 |
Customer Reference | |
Detailed Description | 18 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECJ-2VC1H180J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 08055A180JA12A | KYOCERA AVX | 0 | 08055A180JA12A-ND | 0,90302 € | Direct |
| C0805C180J5GACTU | KEMET | 119.964 | 399-C0805C180J5GACTUCT-ND | 0,09000 € | Direct |
| CC0805JRNPO9BN180 | YAGEO | 59.599 | 311-1102-1-ND | 0,08000 € | Direct |
| CML0805C0G180JT50V | Stackpole Electronics Inc | 8.630 | 738-CML0805C0G180JT50VCT-ND | 0,08000 € | Direct |
| KGM21BCG1H180JM | KYOCERA AVX | 0 | 478-KGM21BCG1H180JMTR-ND | 0,01433 € | Direct |






