Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct



ECJ-2VC1H102J | |
|---|---|
DigiKey Part Number | PCC102CGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ECJ-2VC1H102J |
Description | CAP CER 1000PF 50V C0G/NP0 0805 |
Customer Reference | |
Detailed Description | 1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECJ-2VC1H102J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 08055A102JBT1A | KYOCERA AVX | 0 | 478-08055A102JBT1ATR-ND | 3,76103 € | Direct |
| 0805N102J500CT | Walsin Technology Corporation | 84.711 | 1292-1591-1-ND | 0,08000 € | Direct |
| C0805C102J5GACTU | KEMET | 422.004 | 399-C0805C102J5GACTUCT-ND | 0,10000 € | Direct |
| C0805C102J5GALTU | KEMET | 16.338 | 399-14546-1-ND | 0,24000 € | Direct |
| C0805C102J5RACTU | KEMET | 56.336 | 399-C0805C102J5RACTUCT-ND | 0,10000 € | Direct |











