Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade



ECJ-2VC1H100D | |
|---|---|
DigiKey Part Number | PCC100CNTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ECJ-2VC1H100D |
Description | CAP CER 10PF 50V C0G/NP0 0805 |
Customer Reference | |
Detailed Description | 10 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECJ-2VC1H100D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±0.5pF | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 08055A100DAT2A | KYOCERA AVX | 6.428 | 478-11881-1-ND | 0,16000 € | Direct |
| C0805C100D5GACTU | KEMET | 9.263 | 399-C0805C100D5GACTUCT-ND | 0,20000 € | Direct |
| C0805C100J5GACTU | KEMET | 220.801 | 399-C0805C100J5GAC7800CT-ND | 0,08000 € | Direct |
| CC0805JRNPO9BN100 | YAGEO | 87.434 | 311-1099-1-ND | 0,08000 € | Direct |
| KGM21BCG1H100JT | KYOCERA AVX | 26.900 | 478-KGM21BCG1H100JTCT-ND | 0,09000 € | Direct |





