Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade



ECJ-2VB2D222K | |
|---|---|
DigiKey Part Number | PCC1999TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ECJ-2VB2D222K |
Description | CAP CER 2200PF 200V X7R 0805 |
Customer Reference | |
Detailed Description | 2200 pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECJ-2VB2D222K Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C222K2RACTU | KEMET | 6.984 | 399-C0805C222K2RACTUCT-ND | 0,29000 € | Direct |
| KGM21NR72D222KM | KYOCERA AVX | 0 | 478-KGM21NR72D222KMTR-ND | 0,04693 € | Direct |
| KGM21NR72D222KT | KYOCERA AVX | 25.970 | 478-KGM21NR72D222KTCT-ND | 0,25000 € | Direct |
| VJ0805Y222KXCCW1BC | Vishay Vitramon | 0 | VJ0805Y222KXCCW1BC-ND | 0,03803 € | Direct |
| C0805C222J2RACTU | KEMET | 16 | 399-C0805C222J2RACTUCT-ND | 0,39000 € | Upgrade |







