Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade



ECJ-2VB2A331K | |
|---|---|
DigiKey Part Number | PCC1982TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ECJ-2VB2A331K |
Description | CAP CER 330PF 100V X7R 0805 |
Customer Reference | |
Detailed Description | 330 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECJ-2VB2A331K Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C331K1RACTU | KEMET | 1.893 | 399-C0805C331K1RACTUCT-ND | 0,31000 € | Direct |
| CC0805KRX7R0BB331 | YAGEO | 5.524 | 311-4307-1-ND | 0,09000 € | Direct |
| GRM2165C2A331JA01D | Murata Electronics | 30.015 | 490-1610-1-ND | 0,18000 € | Direct |
| KGM21NR72A331KT | KYOCERA AVX | 366 | 478-KGM21NR72A331KTCT-ND | 0,12000 € | Direct |
| VJ0805Y331KXBCW1BC | Vishay Vitramon | 0 | VJ0805Y331KXBCW1BC-ND | 0,04990 € | Direct |







