Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade



ECJ-2VB1E393K | |
|---|---|
DigiKey Part Number | PCC1819TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ECJ-2VB1E393K |
Description | CAP CER 0.039UF 25V X7R 0805 |
Customer Reference | |
Detailed Description | 0.039 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECJ-2VB1E393K Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C393K3RACTU | KEMET | 0 | 399-C0805C393K3RACTUTR-ND | 0,06136 € | Direct |
| KGM21NR71E393KT | KYOCERA AVX | 0 | 478-KGM21NR71E393KTTR-ND | 0,04832 € | Direct |
| VJ0805Y393KXXCW1BC | Vishay Vitramon | 0 | VJ0805Y393KXXCW1BC-ND | 0,05499 € | Direct |
| VJ0805Y393KXXPW1BC | Vishay Vitramon | 0 | VJ0805Y393KXXPW1BC-ND | 0,04902 € | Direct |
| C0805C393J1RACTU | KEMET | 0 | 399-C0805C393J1RACTUTR-ND | 0,06996 € | Upgrade |





