Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade



ECJ-2FB1H823K | |
|---|---|
DigiKey Part Number | PCC2451TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ECJ-2FB1H823K |
Description | CAP CER 0.082UF 50V X7R 0805 |
Customer Reference | |
Detailed Description | 0.082 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECJ-2FB1H823K Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0805J0500823KXT | Knowles Syfer | 0 | 0805J0500823KXT-ND | 0,20456 € | Direct |
| C0805C823K5RACTU | KEMET | 4.945 | 399-C0805C823K5RACTUCT-ND | 0,34000 € | Direct |
| KGM21NR71H823KT | KYOCERA AVX | 21.171 | 478-KGM21NR71H823KTCT-ND | 0,11000 € | Direct |
| 0805J0500823JXT | Knowles Syfer | 0 | 0805J0500823JXT-ND | 0,20456 € | Upgrade |
| 0805J0630823JXT | Knowles Syfer | 0 | 0805J0630823JXT-ND | 0,20456 € | Upgrade |




