ECJ-1VF1E683Z is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,03637 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 476
Unit Price: 0,11000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,04394 €
Datasheet
0.068 µF -20%, +80% 25V Ceramic Capacitor Y5V (F) 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.068 µF -20%, +80% 25V Ceramic Capacitor Y5V (F) 0603 (1608 Metric)
Panasonic MLCC Alternative Solutions | Digi-Key Daily

ECJ-1VF1E683Z

DigiKey Part Number
PCC1793TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECJ-1VF1E683Z
Description
CAP CER 0.068UF 25V Y5V 0603
Customer Reference
Detailed Description
0.068 µF -20%, +80% 25V Ceramic Capacitor Y5V (F) 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ECJ-1VF1E683Z Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
-20%, +80%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-30°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes