Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade



ECJ-1VC2A470J | |
|---|---|
DigiKey Part Number | PCC1945TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ECJ-1VC2A470J |
Description | CAP CER 47PF 100V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 47 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECJ-1VC2A470J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608NP02A470J080AA | TDK | 11.084 | 445-14125-1-ND | 0,16000 € | Direct |
| KGM15ACG2A470JM | KYOCERA AVX | 11.100 | 478-KGM15ACG2A470JMCT-ND | 0,16000 € | Direct |
| KGM15ACG2A470JT | KYOCERA AVX | 47.468 | 478-KGM15ACG2A470JTCT-ND | 0,09000 € | Direct |
| C0603C470F1GACTU | KEMET | 2.137 | 399-C0603C470F1GACTUCT-ND | 0,90000 € | Upgrade |
| C0603C470G1GACTU | KEMET | 1.875 | 399-C0603C470G1GACTUCT-ND | 0,55000 € | Upgrade |







