Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade



ECJ-1VC1H821J | |
|---|---|
DigiKey Part Number | PCC2150TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ECJ-1VC1H821J |
Description | CAP CER 820PF 50V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 820 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0603N821J500CT | Walsin Technology Corporation | 39.588 | 1292-1548-1-ND | 0,09000 € | Direct |
| C0603C821J5GACTU | KEMET | 37.813 | 399-C0603C821J5GACTUCT-ND | 0,12000 € | Direct |
| KGM15ACG1H821JM | KYOCERA AVX | 0 | 478-KGM15ACG1H821JMTR-ND | 0,01324 € | Direct |
| KGM15ACG1H821JT | KYOCERA AVX | 10.511 | 478-KGM15ACG1H821JTCT-ND | 0,13000 € | Direct |
| VJ0603A821JXACW1BC | Vishay Vitramon | 0 | 720-VJ0603A821JXACW1BCCT-ND | 0,15000 € | Direct |







